Part Details for AD-03BFFA-LL7001 by Amphenol LTW Technology
Overview of AD-03BFFA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-03BFFA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9438
|
Newark | Circular Connector, Receptacle, 3 Position, Cable, Product Range:Mini (A) Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw AD-03BFFA-LL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $9.4600 | Buy Now |
DISTI #
1754-1071-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
305 In Stock |
|
$6.3927 / $10.7300 | Buy Now |
DISTI #
70970537
|
RS | Connector, MINI ASSY LOCK 3PIN F CONN F PIN | Amphenol LTW Technology AD-03BFFA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5200 | RFQ |
DISTI #
LTWAD-03BFFA-LL7001
|
Heilind Electronics | MINI ASSY LOCK 3PIN F CONN F PIN | Americas - 0 in Stock |
|
$5.0820 / $6.4746 | Buy Now |
|
Onlinecomponents.com | Conn Circular F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
130 In Stock |
|
$3.6900 / $6.9900 | Buy Now |
DISTI #
AD-03BFFA-LL7001
|
TME | AD-03BFFA-LL7001 Min Qty: 10 | 0 |
|
$7.1600 | RFQ |
DISTI #
LTWAD-03BFFA-LL7001
|
Interstate Connecting Components | MINI ASSY LOCK 3PIN F CONN F PIN | 0 |
|
$5.0820 / $6.4746 | Buy Now |
DISTI #
2708028
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$6.8308 / $10.2019 | Buy Now |
DISTI #
2708028
|
Farnell | CIRCULAR CONNECTOR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 10 |
|
$6.3840 / $6.5089 | Buy Now |
DISTI #
AD-03BFFA-LL7001
|
Maritex | Plug AD, 3 pins, 2 point lock system, 5A, IP67, Min Qty: 1 Package Multiple: 1 | 1 |
|
$3.8290 / $4.5100 | Buy Now |