Part Details for AD-03BFFM-QL8D05 by Amphenol LTW Technology
Overview of AD-03BFFM-QL8D05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-03BFFM-QL8D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0971
|
Newark | X-Lok, Mini Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AD-03BFFM-QL8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $18.1900 | Buy Now |
DISTI #
1754-AD-03BFFM-QL8D05-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6510 | Buy Now |
DISTI #
72119809
|
RS | Connector, XLOK A SIZE 5A CABLE CONN 3P F CONN F PIN L=5M | Amphenol LTW Technology AD-03BFFM-QL8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3200 | RFQ |
DISTI #
LTWAD-03BFFM-QL8D05
|
Heilind Electronics | X-LOK, MINI SIZE, 5A, 03 PINS, F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6500 / $19.9000 | Buy Now |
DISTI #
LTWAD-03BFFM-QL8D05
|
Interstate Connecting Components | X-LOK, MINI SIZE, 5A, 03 PINS, F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |