Part Details for AD-716P4310J-1 by Amphenol RF
Overview of AD-716P4310J-1 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-716P4310J-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4905
|
Newark | Rf Coax Adapter, 7/16- 4.3/10 Din, 6Ghz, Convert From Coax Type:7/16 Din, Convert From Gender:Plug, Convert To Coax Type:4.3/10 Din, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-716P4310J-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7200 / $49.1200 | Buy Now |
DISTI #
3937-AD-716P4310J-1-ND
|
DigiKey | CONN ADAPT 7/16 PLUG-4.3/10 JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$71.8735 / $86.9500 | Buy Now |
DISTI #
ARF2487-ND
|
DigiKey | CONN ADAPT 7/16 PLUG-4.3/10 JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$48.1695 / $59.7700 | Buy Now |
DISTI #
70882479
|
RS | Adapter, 4.3/10 Jack to 7/16 Plug, Straight | Amphenol RF AD-716P4310J-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$43.9400 / $57.0700 | Buy Now |
DISTI #
AMRAD-716P4310J-1
|
Heilind Electronics | RF ADAPTER, STRAIGHT 4.3/10 JACK TO 7/16 PLUG | Americas - 0 in Stock |
|
$43.2344 / $53.1270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3400 / $57.7100 | Buy Now |
DISTI #
AD-716P4310J-1
|
TME | Adapter, 4,3-10 female,7/16 male, Insulation: PTFE, 50Ω Min Qty: 1 | 0 |
|
$49.6000 / $70.8500 | RFQ |
DISTI #
AMRAD-716P4310J-1
|
Interstate Connecting Components | RF ADAPTER, STRAIGHT 4.3/10 JACK TO 7/16 PLUG | 0 |
|
$43.2344 / $53.1270 | Buy Now |
|
Powell Electronics | 4.3-10 Jack to 7-16 Plug Min Qty: 25 | 63 |
|
$39.5300 / $47.8200 | Buy Now |
DISTI #
AD-716P4310J-1
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$38.8400 / $42.9100 | Buy Now |