There are no models available for this part yet.
Overview of AD-716P4310P-1 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AD-716P4310P-1 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y4906
|
Newark | Rf Adapter, 7/16- 4.3/10 Din, Plug, 6Ghz, Convert From Coax Type:7/16 Din, Convert From Gender:Plug, Convert To Coax Type:4.3/10 Din, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-716P4310P-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$24.2000 | Buy Now | |
DISTI #
3937-AD-716P4310P-1-ND
|
DigiKey | CONN ADAPT 7/16 PLUG-4.3/10 PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$78.7644 / $87.0600 | Buy Now | |
DISTI #
ARF2488-ND
|
DigiKey | CONN ADAPT 7/16 PLUG-4.3/10 PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0900 | Buy Now | |
DISTI #
70882480
|
RS | Adapter, 4.3/10 Plug to 7/16 Plug, Straight | Amphenol RF AD-716P4310P-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1500 / $56.4400 | RFQ | |
DISTI #
AMRAD-716P4310P-1
|
Heilind Electronics | RF ADAPTER, STRAIGHT 4.3/10 PLUG TO 7/16 PLUG | Americas - 0 in Stock |
|
$47.3750 / $52.3750 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6100 / $87.1500 | Buy Now | ||
DISTI #
23832992
|
Verical | Conn 4.3/10-7/16 Adapter 0Hz to 6GHz 50Ohm ST PL/PL Silver Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$44.1810 | Buy Now | |
DISTI #
AD-716P4310P-1
|
TME | Adapter, 4,3-10 male,7/16 male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$49.7700 / $71.1000 | RFQ | |
DISTI #
AMRAD-716P4310P-1
|
Interstate Connecting Components | RF ADAPTER, STRAIGHT 4.3/10 PLUG TO 7/16 PLUG | 0 |
|
$47.3750 / $52.3750 | Buy Now | |
Powell Electronics | 4.3-10 Plug to 7-16 Plug Min Qty: 40 | 40 |
|
$43.3200 / $47.8800 | Buy Now |
CAD Models for AD-716P4310P-1 by Amphenol RF
Part Data Attributes for AD-716P4310P-1 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|