Part Details for AD-PL-6113WLPMM4 by ADVITI
Overview of AD-PL-6113WLPMM4 by ADVITI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-PL-6113WLPMM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD-PL-6113WLPMM4
|
TME | Lamp: plafond, 230VAC, 16W, 1300lm, white, 4000K, IP65, 4÷16m Min Qty: 1 | 0 |
|
$29.4900 / $33.6700 | RFQ |