Part Details for AD-SMAJHDEFIJ-1 by Amphenol RF
Overview of AD-SMAJHDEFIJ-1 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-SMAJHDEFIJ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1098
|
Newark | Rf Adapter, Sma Jack-Efi Hd Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Microminiature Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf AD-SMAJHDEFIJ-1 Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.0600 / $41.6600 | Buy Now |
DISTI #
ARF3203-ND
|
DigiKey | ADAPTER, SMA JACK TO HD-EFI JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$25.7188 / $34.7300 | Buy Now |
DISTI #
AMRAD-SMAJHDEFIJ-1
|
Heilind Electronics | SMA JACK TO HD-EFI JACK 50 OHM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0600 / $40.9600 | Buy Now |
DISTI #
AMRAD-SMAJHDEFIJ-1
|
Interstate Connecting Components | SMA JACK TO HD-EFI JACK 50 OHM | 0 |
|
Buy Now | |
DISTI #
AD-SMAJHDEFIJ-1
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$25.8100 / $29.4100 | Buy Now |
DISTI #
2920583
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.4588 / $45.1510 | Buy Now |
DISTI #
2920583
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$41.7276 / $51.8714 | Buy Now |
DISTI #
57915.1
|
TestEquity LLC | Amphenol RF AD-SMAJHDEFIJ-1 Adapter, SMA Jack to HD-EFI Jack, Straight, 50 Ohm | 0 |
|
$30.6100 | Buy Now |