Part Details for AD005-00E by NVE Corporation
Overview of AD005-00E by NVE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD005-00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD005-00E-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 8MSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9396 | Buy Now |
Part Details for AD005-00E
AD005-00E CAD Models
AD005-00E Part Data Attributes
|
AD005-00E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
AD005-00E
NVE Corporation
Sensor/Transducer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Input Mode | OMNIPOLAR | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 6.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Circuit Type | TRANSISTOR | |
Output Polarity | NON-INVERTING | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SOP8,.2,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |