Part Details for AD005-S12 by Adam Technologies Inc
Overview of AD005-S12 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for AD005-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-AD005-S12-ND
|
DigiKey | AC-DC CONVERTER, ISOLATED, OPEN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
105 In Stock |
|
$6.2754 / $7.8600 | Buy Now |
DISTI #
737-AD005S12
|
Mouser Electronics | AC/DC Power Modules AC-DC Converter, Isolated, Open Frame, Universal Input 90-264VAC, Single Output, 12VDC Output Voltage, 6W RoHS: Compliant | 0 |
|
$6.1600 / $7.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $6.9200 | Buy Now |