Part Details for AD0848HB-A71GL-LF by ADDA USA Corporation
Overview of AD0848HB-A71GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0848HB-A71GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD0848HB-A71GLLF
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 48VDC, 38.6CFM, 5.28W, 34.4dBA, 3010RPM, 0.16"H2O, Ball RoHS: Compliant | 0 |
|
$9.8800 / $15.3700 | Order Now |