Part Details for AD1 by Cinch Connectivity Solutions
Overview of AD1 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1004-ND
|
DigiKey | ADAPT BNC JACK TO RCA PLUG SILV Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.7060 / $52.0100 | Buy Now |
DISTI #
530-AD1
|
Mouser Electronics | RF Adapters - Between Series BNC to RCA Coax Patch Adapter Strt RoHS: Compliant | 40 |
|
$43.7000 / $50.6700 | Buy Now |
Part Details for AD1
AD1 CAD Models
AD1 Part Data Attributes:
|
AD1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
AD1
Cinch Connectivity Solutions
RF Connector Adapter, RCA-BNC, Male-Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | RCA-BNC | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |