Part Details for AD1300 by Trompeter
Overview of AD1300 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AD1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784250
|
RS | Adapter, BNC Female to F Male, 130 Series | Trompeter AD1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$23.9100 / $31.0500 | Buy Now |
DISTI #
TROAD1300
|
Interstate Connecting Components | Adapter, BNC Female to F Male | 0 |
|
$22.0469 / $31.1000 | Buy Now |
Part Details for AD1300
AD1300 CAD Models
AD1300 Part Data Attributes:
|
AD1300
Trompeter
Buy Now
Datasheet
|
Compare Parts:
AD1300
Trompeter
RF Connector Adapter, BNC-F, Female-Male, Jack-plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-F | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 130 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |