Part Details for AD14060LBF-4 by Analog Devices Inc
Overview of AD14060LBF-4 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD14060LBF-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for AD14060LBF-4
AD14060LBF-4 CAD Models
AD14060LBF-4 Part Data Attributes:
|
AD14060LBF-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD14060LBF-4
Analog Devices Inc
480-MFLOP, Quad DSP, 3.3v, CQFP Package
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-308 | |
Pin Count | 308 | |
Manufacturer Package Code | QS-308 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F308 | |
JESD-609 Code | e4 | |
Length | 52.07 mm | |
Low Power Mode | NO | |
Number of Terminals | 308 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK308,3.0SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Seated Height-Max | 4.064 mm | |
Supply Current-Max | 2120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 52.07 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for AD14060LBF-4
This table gives cross-reference parts and alternative options found for AD14060LBF-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14060LBF-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9750701HXC | IC 48-BIT, 40 MHz, OTHER DSP, CQFP308, CERAMIC, QFP-308, Digital Signal Processor | Analog Devices Inc | AD14060LBF-4 vs 5962-9750701HXC |
AD14060BF-4 | 480-MFLOP, Quad DSP, 5 V, CQFP Package Package: 308 ld CQFP (unformed leads); No of Pins: 308; Temperature Range: INDUSTRIAL; Container: 1/No packing | Analog Devices Inc | AD14060LBF-4 vs AD14060BF-4 |