Part Details for AD158 by Trompeter
Overview of AD158 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1582ARTZ-REEL7 | Analog Devices | IC, 2.5V MICROPOWER REF | |
AD1584BRTZ-REEL7 | Analog Devices | IC, 4.1V MICROPOWER REF | |
AD1583ARTZ-REEL7 | Analog Devices | IC, 3V MICROPOWER REF |
Price & Stock for AD158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784251
|
RS | Twinax TRS Adapter, 3 Lug Female to 3 Lug Female, 80/380 Series | Trompeter AD158 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7400 / $64.9400 | RFQ |
DISTI #
TROAD158
|
Interstate Connecting Components | ADAPTER, 3 LUG TRS FEMALE TO 3 LUG TRS FEMALE | 0 |
|
$51.2500 / $69.8226 | Buy Now |
Part Details for AD158
AD158 CAD Models
AD158 Part Data Attributes
|
AD158
Trompeter
Buy Now
Datasheet
|
Compare Parts:
AD158
Trompeter
RF Connector Adapter, BNC-BNC, Female-Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | BRIGHT NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 150 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |