Part Details for AD1990ACPZRL7 by Analog Devices Inc
Overview of AD1990ACPZRL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1990ACPZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1990 - Audio Switching Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 2250 |
|
$9.0500 / $10.6500 | Buy Now |
Part Details for AD1990ACPZRL7
AD1990ACPZRL7 CAD Models
AD1990ACPZRL7 Part Data Attributes
|
AD1990ACPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1990ACPZRL7
Analog Devices Inc
IC 2 CHANNEL, AUDIO AMPLIFIER, QCC64, 9 X 9 MM, LEAD FREE, MO-220VMMD-4, LFCSP-64, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for AD1990ACPZRL7
This table gives cross-reference parts and alternative options found for AD1990ACPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1990ACPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA102DGN | 150-mW Stereo Audio Power Amplifier 8-HVSSOP | Texas Instruments | AD1990ACPZRL7 vs TPA102DGN |
LM4990ITLX/NOPB | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | AD1990ACPZRL7 vs LM4990ITLX/NOPB |
LM4890IBL | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9 | National Semiconductor Corporation | AD1990ACPZRL7 vs LM4890IBL |
LM4902MMX | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Texas Instruments | AD1990ACPZRL7 vs LM4902MMX |
LM4872IBP/NOPB | 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8 | Texas Instruments | AD1990ACPZRL7 vs LM4872IBP/NOPB |
LM4902LDX | IC 0.675 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | AD1990ACPZRL7 vs LM4902LDX |
LM4881MM/NOPB | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | AD1990ACPZRL7 vs LM4881MM/NOPB |
MAX9789AETJ+ | Audio Amplifier, 2W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2,TQFN-32 | Maxim Integrated Products | AD1990ACPZRL7 vs MAX9789AETJ+ |
LM4990ITLX | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | AD1990ACPZRL7 vs LM4990ITLX |
LM4893ITL/NOPB | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9 | National Semiconductor Corporation | AD1990ACPZRL7 vs LM4893ITL/NOPB |