Part Details for AD21488WBSWZ2A02 by Analog Devices Inc
Overview of AD21488WBSWZ2A02 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD21488WBSWZ2A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD21488WBSWZ2A02-ND
|
DigiKey | 300 MHZ SHARC AUDIO PROCESSOR Min Qty: 28 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.1161 | Buy Now |
DISTI #
584-AD21488WBSWZ2A02
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 300 MHz SHARC Audio Processor RoHS: Compliant | 0 |
|
$28.2200 / $34.1900 | Order Now |
DISTI #
27014849
|
Verical | DSP Floating-Point 32bit/64bit 300MHz Automotive AEC-Q100 100-Pin LQFP EP RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Americas - 2044 |
|
$25.0571 | Buy Now |
|
Rochester Electronics | ADSP-21488 - 300 MHz SHARC Audio Processor RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$21.7400 / $25.5800 | Buy Now |
DISTI #
AD21488WBSWZ2A2
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 28 | 0 |
|
$22.9400 / $24.5100 | Buy Now |
Part Details for AD21488WBSWZ2A02
AD21488WBSWZ2A02 CAD Models
AD21488WBSWZ2A02 Part Data Attributes
|
AD21488WBSWZ2A02
Analog Devices Inc
Buy Now
|
Compare Parts:
AD21488WBSWZ2A02
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |