-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensor with Signal Conditioning
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6204
|
Newark | Temperature Sensor, 0.5Deg C, To-92-3, Ic Output Type:Voltage, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:0°C, Sensing Temperature Max:100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices AD22100KTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$4.1900 / $6.9900 | Buy Now |
DISTI #
505-AD22100KTZ-ND
|
DigiKey | SENSOR ANALOG 0C-100C TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
129 In Stock |
|
$4.5107 / $8.0500 | Buy Now |
DISTI #
584-AD22100KTZ
|
Mouser Electronics | Board Mount Temperature Sensors Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant | 5024 |
|
$4.4600 / $8.0400 | Buy Now |
DISTI #
V99:2348_06208560
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 94 |
|
$4.2840 / $5.9000 | Buy Now |
DISTI #
V36:1790_06208560
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 Tray Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2220 | Americas - 58 |
|
$4.1920 / $5.0710 | Buy Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.5107 / $8.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$15.1600 / $18.2200 | Buy Now |
DISTI #
63983388
|
Verical | Temp Sensor Analog 3-Pin TO-92 Tray Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 94 |
|
$4.2840 / $5.9000 | Buy Now |
DISTI #
64984258
|
Verical | Temp Sensor Analog 3-Pin TO-92 Tray Min Qty: 58 Package Multiple: 58 Date Code: 2220 | Americas - 58 |
|
$4.1920 / $5.0710 | Buy Now |
DISTI #
AD22100KTZ
|
TME | IC: temperature sensor, 0÷100°C, TO92, THT, Accur: ±0.75°C, 4÷6.5V Min Qty: 1 | 0 |
|
$3.6400 / $4.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22100KTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100KTZ
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.68 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 4.83 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.62 V | |
Output Voltage-Min | 1.37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |