-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensor with Signal Conditioning
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1314
|
Newark | Temperature Sensor, 1Deg C, To-92-3, Ic Output Type:Voltage, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices AD22100STZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$7.8000 / $13.0000 | Buy Now |
DISTI #
AD22100STZ-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
950 In Stock |
|
$8.2492 / $14.4000 | Buy Now |
DISTI #
584-AD22100STZ
|
Mouser Electronics | Board Mount Temperature Sensors Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant | 414 |
|
$8.9000 / $14.3900 | Buy Now |
DISTI #
E54:1762_00105547
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Europe - 123 |
|
$7.8520 / $12.1670 | Buy Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Min Qty: 1 Package Multiple: 100 | 8500 |
|
$8.2492 / $14.4000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog Automotive 3-Pin TO-92 Tray RoHS: Compliant |
1 In Stock |
|
$4.1900 / $21.1500 | Buy Now |
DISTI #
62411550
|
Verical | Temp Sensor Analog 3-Pin TO-92 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 123 |
|
$7.8520 / $12.1670 | Buy Now |
DISTI #
AD22100STZ
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.7700 / $8.0800 | Buy Now |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO-92-3 | 37000 |
|
RFQ | |
|
Chips Pulse Industry Limited | TO-92 Temperature Sensors RoHS Purchase Online, Ship Immediately | 22 |
|
$5.6253 / $8.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22100STZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100STZ
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.68 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 4.83 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.75 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD22100STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22100ST | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.25-4.75V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-226AA, TO-92, 3 PIN | Analog Devices Inc | AD22100STZ vs AD22100ST |