-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, ROUND, THROUGH HOLE MOUNT, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD22103 - 3.3V Supply, Voltage Output Temperature Sensor with Signal Conditioning ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129952 |
|
$1.8300 / $2.1500 | Buy Now |
|
ComSIT USA | 3.3 V SUPPLY, VOLTAGE OUTPUT TEMPERATURE SENSOR WITH SIGNAL CONDITIONING Analog Voltage Output Sensor, 0.95V Max, Round, 3 Pin, Through Hole Mount RoHS: Not Compliant | Europe - 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22103KT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22103KT
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, ROUND, THROUGH HOLE MOUNT, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 4.06 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 0.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD22103KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22103KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22103KTZ | 3.3 V Supply, Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22103KT vs AD22103KTZ |