-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Resistor Programmable Thermostatic Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9148
|
Newark | Thermostatic Switch, 0.5Deg C, Nsoic, Ic Output Type:Open Collector, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:150°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD22105ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1961 |
|
$2.9600 / $5.1600 | Buy Now |
DISTI #
AD22105ARZ-REEL7CT-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2597 In Stock |
|
$2.8987 / $6.2100 | Buy Now |
DISTI #
584-AD22105ARZ-R7
|
Mouser Electronics | Thermostats Low Voltage, Resistor Programmable Thermostatic Switch RoHS: Compliant | 9099 |
|
$2.8100 / $4.8600 | Buy Now |
|
Analog Devices Inc | IC,3V TEMP SENSOR Min Qty: 1 Package Multiple: 1000 | 520 |
|
$2.8987 / $6.2100 | Buy Now |
|
Rochester Electronics | AD22105 - Low Voltage, Resistor Programmable Thermostatic Switch RoHS: Compliant Status: Active Min Qty: 1 | 3672 |
|
$2.5400 / $2.9900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 388 |
|
$4.8564 / $5.0067 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 12 |
|
$4.6745 / $4.9605 | Buy Now |
DISTI #
4028801
|
element14 Asia-Pacific | THERMOSTATIC SWITCH, 0.5DEG C, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1961 |
|
$2.8695 / $5.5702 | Buy Now |
DISTI #
4028801RL
|
element14 Asia-Pacific | THERMOSTATIC SWITCH, 0.5DEG C, NSOIC RoHS: Compliant Min Qty: 100 Container: Reel | 1961 |
|
$2.8695 / $3.8236 | Buy Now |
DISTI #
4028801
|
Farnell | THERMOSTATIC SWITCH, 0.5DEG C, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1961 |
|
$2.7973 / $4.9203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22105ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22105ARZ-REEL7
Analog Devices Inc
Low Voltage, Resistor Programmable Thermostatic Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 6 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD22105ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22105ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22105AR-REEL | Low Voltage, Resistor Programmable Thermostatic Switch | Analog Devices Inc | AD22105ARZ-REEL7 vs AD22105AR-REEL |
AD22105AR | Low Voltage, Resistor Programmable Thermostatic Switch | Analog Devices Inc | AD22105ARZ-REEL7 vs AD22105AR |
AD22105ARZ | Low Voltage, Resistor Programmable Thermostatic Switch | Analog Devices Inc | AD22105ARZ-REEL7 vs AD22105ARZ |