Part Details for AD25F0S25M0S/AA by Amphenol Positronic
Overview of AD25F0S25M0S/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD25F0S25M0S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3316
|
Newark | Ad25F0S25M0S/Aa |Positronic AD25F0S25M0S/AA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3300 / $116.1000 | Buy Now |
DISTI #
276-AD25F0S25M0S/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Compliant | 0 |
|
$51.7300 / $86.0200 | Order Now |
DISTI #
POSAD25F0S25M0S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSAD25F0S25M0S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for AD25F0S25M0S/AA
AD25F0S25M0S/AA CAD Models
AD25F0S25M0S/AA Part Data Attributes
|
AD25F0S25M0S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
AD25F0S25M0S/AA
Amphenol Positronic
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Female-Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |