-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2371
|
Newark | Adc, 16Bit, Lqfp-48, -55 To 125Deg C Rohs Compliant: Yes |Analog Devices AD2S1210SSTZ-EPRL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 963 |
|
$30.4000 / $40.4700 | Buy Now |
DISTI #
505-AD2S1210SSTZ-EPRL7CT-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.8202 / $38.9100 | Buy Now |
DISTI #
584-D2S1210SSTZEPRL7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant | 253 |
|
$28.3800 / $39.6900 | Buy Now |
|
Analog Devices Inc | 16-BIT PROG RESOLVER-DIGITAL C Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.9600 / $38.9100 | Buy Now |
DISTI #
4210412RL
|
element14 Asia-Pacific | ADC, 16BIT, LQFP-48, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 963 |
|
$29.7503 / $38.3792 | Buy Now |
DISTI #
4210412
|
element14 Asia-Pacific | ADC, 16BIT, LQFP-48, -55 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 963 |
|
$29.7503 / $41.6123 | Buy Now |
DISTI #
4210412RL
|
Farnell | ADC, 16BIT, LQFP-48, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 963 |
|
$28.3884 / $36.6173 | Buy Now |
DISTI #
4210412
|
Farnell | ADC, 16BIT, LQFP-48, -55 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 963 |
|
$28.3884 / $39.6938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1210SSTZ-EPRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1210SSTZ-EPRL7
Analog Devices Inc
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4 V | |
Angular Accuracy-Max | 7 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 3125 rps | |
Width | 7 mm |