-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6186
|
Newark | Adc, 16Bit, 20Ksps, Lqfp-48, Resolution (Bits):16Bit, Sampling Rate:20Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD2S1210WDSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$29.4800 / $38.6200 | Buy Now |
DISTI #
505-AD2S1210WDSTZ-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
339 In Stock |
|
$24.7500 / $32.9400 | Buy Now |
DISTI #
584-AD2S1210WDSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant | 578 |
|
$24.1500 / $32.9400 | Buy Now |
DISTI #
E54:1762_03844628
|
Arrow Electronics | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin Automotive AEC-Q100 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Europe - 3 |
|
$22.5200 / $29.7700 | Buy Now |
|
Analog Devices Inc | 16-BIT PROG RESOLVER-DIGITAL C Min Qty: 1 Package Multiple: 1 | 79 |
|
$16.9000 / $32.9400 | Buy Now |
DISTI #
70741112
|
Verical | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin Automotive AEC-Q100 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 3 |
|
$22.5200 / $29.7700 | Buy Now |
|
Ameya Holding Limited | IC CONV R/D 16BIT OSC 48LQFP | 68 |
|
RFQ | |
DISTI #
AD2S1210WDSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 29 | 0 |
|
$22.1000 / $23.6100 | Buy Now |
|
Chip1Cloud | Variable Resolution, 10-Bit to 16-Bit R/D Converter | IC R/D CONV 10/12/14/16B 48LQFP | 3130 |
|
RFQ | |
DISTI #
C1S103100818554
|
Chip1Stop | 16-BIT PROG RESOLVER-DIGITAL CONERTER IC RoHS: Compliant pbFree: No Container: Tray | 11 |
|
$23.0000 / $29.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1210WDSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1210WDSTZ
Analog Devices Inc
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 18 rps | |
Width | 7 mm |