Part Details for AD2S44SM14 by Analog Devices Inc
Overview of AD2S44SM14 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2S44SM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD2S44SM14-ND
|
DigiKey | 14-BIT, DUAL CH. R-D CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$815.8700 | Buy Now |
|
Rochester Electronics | AD2S44 - 14-Bit, Dual Channel Synchro/Resolver-To-Digital Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$700.1600 / $823.7200 | Buy Now |
Part Details for AD2S44SM14
AD2S44SM14 CAD Models
AD2S44SM14 Part Data Attributes
|
AD2S44SM14
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S44SM14
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | |
Analog Input Voltage-Max | 26 V | |
Angular Accuracy-Max | 5.2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-T32 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 75 µs | |
Signal/Output Frequency | 2600 Hz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 20 rps | |
Width | 22.86 mm |
Alternate Parts for AD2S44SM14
This table gives cross-reference parts and alternative options found for AD2S44SM14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S44SM14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S44UM14B | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32, Position Converter | Analog Devices Inc | AD2S44SM14 vs AD2S44UM14B |
AD2S44TM14 | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32, Position Converter | Analog Devices Inc | AD2S44SM14 vs AD2S44TM14 |