Part Details for AD50F0050M00 by Amphenol Positronic
Overview of AD50F0050M00 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD50F0050M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3334
|
Newark | Ad50F0050M00 |Positronic AD50F0050M00 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.2100 / $134.3500 | Buy Now |
DISTI #
276-AD50F0050M00
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Not Compliant | 0 |
|
$59.8500 / $99.5300 | Order Now |
DISTI #
POSAD50F0050M00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSAD50F0050M00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for AD50F0050M00
AD50F0050M00 CAD Models
AD50F0050M00 Part Data Attributes
|
AD50F0050M00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
AD50F0050M00
Amphenol Positronic
Rectangular Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Panel Mount, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL/BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |