There are no models available for this part yet.
Overview of AD50FSX50MSZ/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AD50FSX50MSZ/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ3326
|
Newark | Ad50Fsx50Msz/Aa |Positronic AD50FSX50MSZ/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5900 / $145.3600 | Buy Now | |
DISTI #
3937-AD50FSX50MSZ/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$77.3455 / $201.7300 | Buy Now | |
DISTI #
276-AD50FSX50MSZ/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Compliant | 0 |
|
$74.2600 / $84.5700 | Order Now | |
DISTI #
POSAD50FSX50MSZ/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSAD50FSX50MSZ/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for AD50FSX50MSZ/AA by Amphenol Positronic
Part Data Attributes for AD50FSX50MSZ/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|