Part Details for AD510JH/+ by Analog Devices Inc
Overview of AD510JH/+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD510JH/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD510JH/+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1495 In Stock |
|
$10.3000 | Buy Now |
|
Rochester Electronics | AD510 - Laser-Trimmed, Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1495 |
|
$8.8400 / $10.4000 | Buy Now |
Part Details for AD510JH/+
AD510JH/+ CAD Models
AD510JH/+ Part Data Attributes:
|
AD510JH/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD510JH/+
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 125000 |
Alternate Parts for AD510JH/+
This table gives cross-reference parts and alternative options found for AD510JH/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD510JH/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | AD510JH/+ vs NE530N |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | AD510JH/+ vs AN6574 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | AD510JH/+ vs LF155AT |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | AD510JH/+ vs LM301N-14 |
NE530N | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | AD510JH/+ vs NE530N |
BM358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD510JH/+ vs BM358N |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD510JH/+ vs BM301AN |
RM741DE | Operational Amplifier, | Raytheon Semiconductor | AD510JH/+ vs RM741DE |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | AD510JH/+ vs LM301AN-14 |
LM301AN-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | AD510JH/+ vs LM301AN-14 |