Part Details for NE530N by Signetics
Overview of NE530N by Signetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for NE530N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 641 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8 | 10 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8 | 512 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8 | 92 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for NE530N
NE530N CAD Models
NE530N Part Data Attributes
|
NE530N
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE530N
Signetics
Operational Amplifier, 1 Func, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE530N
This table gives cross-reference parts and alternative options found for NE530N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE530N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | NE530N vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | NE530N vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | NE530N vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | NE530N vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | NE530N vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | NE530N vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | NE530N vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | NE530N vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | NE530N vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | NE530N vs BM301AN |