Part Details for AD5110BCPZ80-500R7 by Analog Devices Inc
Overview of AD5110BCPZ80-500R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5110BCPZ80-500R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1385
|
Newark | Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5110BCPZ80-500R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 578 |
|
$1.6700 / $3.1500 | Buy Now |
DISTI #
505-AD5110BCPZ80-500R7CT-ND
|
DigiKey | IC DGTL POT 80KOHM 128TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8941 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
584-A5110BCPZ80500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 496 |
|
$1.2300 / $2.8000 | Buy Now |
|
Analog Devices Inc | 128tap, Single Channel DigiPOT Min Qty: 1 Package Multiple: 500 | 1789 |
|
$1.2342 / $2.8000 | Buy Now |
|
Rochester Electronics | AD5110 - Single Channel, 128-Position, I2C, 8% Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 252 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
4028422
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 578 |
|
$1.2945 / $2.9419 | Buy Now |
DISTI #
4028422RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 578 |
|
$1.2945 / $2.1256 | Buy Now |
DISTI #
4028422RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 578 |
|
$1.2561 / $2.0098 | Buy Now |
DISTI #
4028422
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 578 |
|
$1.2561 / $2.7760 | Buy Now |
Part Details for AD5110BCPZ80-500R7
AD5110BCPZ80-500R7 CAD Models
AD5110BCPZ80-500R7 Part Data Attributes
|
AD5110BCPZ80-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5110BCPZ80-500R7
Analog Devices Inc
Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 80000 Ω | |
Width | 2 mm |
Alternate Parts for AD5110BCPZ80-500R7
This table gives cross-reference parts and alternative options found for AD5110BCPZ80-500R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5110BCPZ80-500R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5110BCPZ80-1-RL7 | Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer | Analog Devices Inc | AD5110BCPZ80-500R7 vs AD5110BCPZ80-1-RL7 |