-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 32-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5115BCPZ80-500R7CT-ND
|
DigiKey | IC DGTL POT 80KOHM 32TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
584-A5115BCPZ80500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 32-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 0 |
|
$1.0600 / $2.2000 | Order Now |
|
Analog Devices Inc | 32tap,Single Chan DigiPOT, NVM Min Qty: 1 Package Multiple: 500 | 16098 |
|
$0.9716 / $2.2000 | Buy Now |
|
Rochester Electronics | AD5115 - 32tap,Single Chan DigiPOT, NVM, Up/Down RoHS: Compliant Status: Active Min Qty: 1 | 217 |
|
$0.9173 / $1.0800 | Buy Now |
|
Ameya Holding Limited | AD5115BCPZ80-500R7 80kΩ 32位置 线性 数字电位计 , 支持多种控制接口, 8针 LFCSP封装 | 16098 |
|
RFQ | |
DISTI #
AD5115BCPZ80-5R
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9700 / $0.9800 | Buy Now |
|
LCSC | 8% 80k 2.3V5.5V LFCSP-8-UD(2x2) Digital Potentiometers ROHS | 65 |
|
$1.3906 / $2.2575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5115BCPZ80-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5115BCPZ80-500R7
Analog Devices Inc
Single Channel, 32-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 80000 Ω | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for AD5115BCPZ80-500R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5115BCPZ80-500R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5115BCPZ80-RL7 | Single Channel, 32-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer | Analog Devices Inc | AD5115BCPZ80-500R7 vs AD5115BCPZ80-RL7 |