Part Details for AD5122ABCPZ100-RL7. by Analog Devices Inc
Overview of AD5122ABCPZ100-RL7. by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5122ABCPZ100-RL7.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y6369
|
Newark | Digital Pot, 100Kohm, Dual, Lfcsp-16, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:Logarithmic, Resistance Tolerance:± 8%, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5122ABCPZ100-RL7. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |