-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 128-Position, SPI, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5914
|
Newark | Non Volatile Potentiometer, 10Kohm Rohs Compliant: Yes |Analog Devices AD5124BCPZ10-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$5.0300 / $7.7300 | Buy Now |
DISTI #
AD5124BCPZ10-RL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1811 In Stock |
|
$4.2132 / $7.4300 | Buy Now |
DISTI #
584-AD5124BCPZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs Quad Channel, 128-Position, SPI, Nonvolatile Digital Potentiometer RoHS: Compliant | 736 |
|
$4.1600 / $7.6300 | Buy Now |
|
Analog Devices Inc | 128tap, Quad DigiPOT, NVM, SPI Min Qty: 1 Package Multiple: 1500 | 363 |
|
$2.9400 / $7.4300 | Buy Now |
DISTI #
AD5124BCPZ10RL7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.0400 | Buy Now |
DISTI #
4296687RL
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 10 Container: Reel | 1500 |
|
$4.4015 / $7.2865 | Buy Now |
DISTI #
4296687
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$4.4015 / $8.0707 | Buy Now |
DISTI #
4296687RL
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1500 |
|
$4.1932 / $6.6990 | Buy Now |
DISTI #
4296687
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$4.1932 / $7.4167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5124BCPZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5124BCPZ10-RL7
Analog Devices Inc
Quad Channel, 128-Position, SPI, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |