Part Details for AD5161BRMZ10 by Analog Devices Inc
Overview of AD5161BRMZ10 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5161BRMZ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6252
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Steps:256Rohs Compliant: Yes |Analog Devices AD5161BRMZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459 |
|
$1.2400 / $2.8200 | Buy Now |
DISTI #
15P0637
|
Newark | Volatile Digital Potentiometer, 10 Kohm, Single, I2C, Serial, Linear, 30%, 2.7 V Rohs Compliant: Yes |Analog Devices AD5161BRMZ10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-AD5161BRMZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2319 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
584-AD5161BRMZ10
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT RoHS: Compliant | 2562 |
|
$1.1300 / $2.7100 | Buy Now |
|
Analog Devices Inc | 8-Bit SPI/I2C DigiPOT Min Qty: 1 Package Multiple: 50 | 514 |
|
$1.1948 / $2.7100 | Buy Now |
|
Quest Components | 44 |
|
$1.6470 / $2.6352 | Buy Now | |
|
Rochester Electronics | AD5161 - 256-Position SPI/I2C Selectable Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
AD5161BRMZ10
|
TME | IC: digital potentiometer, 10kΩ, I2C,SPI, 8bit, MSOP10, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.4900 / $2.0800 | RFQ |
DISTI #
4028543
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Each | 459 |
|
$1.2555 / $2.8654 | Buy Now |
DISTI #
4028543
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 459 |
|
$1.1951 / $2.6904 | Buy Now |
Part Details for AD5161BRMZ10
AD5161BRMZ10 CAD Models
AD5161BRMZ10 Part Data Attributes:
|
AD5161BRMZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5161BRMZ10
Analog Devices Inc
256 Position SPI/I2C Selectable Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | 3 X 4.90 MM, ROHS COMPLIANT, M0-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for AD5161BRMZ10
This table gives cross-reference parts and alternative options found for AD5161BRMZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5161BRMZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5161BRM10-RL7 | 256 Position SPI/I2C Selectable Digital Potentiometer | Analog Devices Inc | AD5161BRMZ10 vs AD5161BRM10-RL7 |
AD5161BRMZ10-RL7 | 256 Position SPI/I2C Selectable Digital Potentiometer | Analog Devices Inc | AD5161BRMZ10 vs AD5161BRMZ10-RL7 |