Part Details for AD5171BRJZ10-R7 by Analog Devices Inc
Overview of AD5171BRJZ10-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5171BRJZ10-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5171BRJZ10-R7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5892 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-AD5171BRJZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 6-Bit OTP I2C Digital POT RoHS: Compliant | 3104 |
|
$1.2600 / $2.6700 | Buy Now |
|
Analog Devices Inc | 6-Bit OTP I2C Digital POT Min Qty: 1 Package Multiple: 3000 | 7179 |
|
$1.2928 / $2.6800 | Buy Now |
|
Rochester Electronics | AD5171 - 64-Position One-Time Programmable, Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 6028 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
4307897
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.4822 | Buy Now |
Part Details for AD5171BRJZ10-R7
AD5171BRJZ10-R7 CAD Models
AD5171BRJZ10-R7 Part Data Attributes
|
AD5171BRJZ10-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5171BRJZ10-R7
Analog Devices Inc
64 Position OTP Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178-BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
Alternate Parts for AD5171BRJZ10-R7
This table gives cross-reference parts and alternative options found for AD5171BRJZ10-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5171BRJZ10-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5171BRJ10-R2 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5171BRJZ10-R7 vs AD5171BRJ10-R2 |