There are no models available for this part yet.
Overview of AD5203ARUZ100-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD5203ARUZ100-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD5203ARUZ100-REEL-ND
|
DigiKey | IC DGT POT 100KOHM 64TAP 24TSSOP Min Qty: 71 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2220 In Stock |
|
$4.2400 | Buy Now | |
DISTI #
AD5203ARUZ100-REELTR-ND
|
DigiKey | IC DGT POT 100KOHM 64TAP 24TSSOP Min Qty: 71 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6750 | Buy Now | |
DISTI #
584-AD5203ARUZ100-R
|
Mouser Electronics | Digital Potentiometer ICs QUAD 6-Bit POTENTIOMETER RoHS: Compliant | 0 |
|
$3.8500 | Order Now | |
Analog Devices Inc | QUAD 6-Bit POTENTIOMETER Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.7900 / $5.0300 | Buy Now | ||
Rochester Electronics | AD5203 - 4-Channel, 64-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 2220 |
|
$3.6400 / $4.2900 | Buy Now |
CAD Models for AD5203ARUZ100-REEL by Analog Devices Inc
Part Data Attributes for AD5203ARUZ100-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RU-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS
|
Bandwidth-Nom
|
0.6 kHz
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
64
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
30%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
700 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for AD5203ARUZ100-REEL
This table gives cross-reference parts and alternative options found for AD5203ARUZ100-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5203ARUZ100-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5203ARUZ100 | 4-Channel, 64-Position Digital Potentiometer | Analog Devices Inc | AD5203ARUZ100-REEL vs AD5203ARUZ100 |
AD5203ARU100-REEL | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5203ARUZ100-REEL vs AD5203ARU100-REEL |
AD5203ARU100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5203ARUZ100-REEL vs AD5203ARU100 |
Related Parts for AD5203ARUZ100-REEL
-
AD5203ARUZ100Digital Potentiometers
-
AD603ARZ-REELOther Analog ICs
-
AD5755BCPZDigital to Analog Converters
-
AD5214TDAnalog to Digital Converters
-
AD515JHOperational Amplifiers
-
AD7512DISQMultiplexers or Switches
-
S-80958CLMC-G7UT2GPower Management Circuits
-
ISL83088EIBZLine Driver or Receivers
-
S-812C33AY-Z2-ULinear Regulator ICs