-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5204BCPZ10-REEL | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
AD5204BCPZ10-REEL7 | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5204BCPZ10-REEL-ND
|
DigiKey | IC DGTL POT 10KOHM 32LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
584-AD5204BCPZ10-R
|
Mouser Electronics | Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5204BCPZ10-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5204BCPZ10-REEL
Analog Devices Inc
4-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | |
Bandwidth-Nom | 0.721 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD5204BCPZ10-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5204BCPZ10-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5401WI-25-T1 | Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL | onsemi | AD5204BCPZ10-REEL vs CAT5401WI-25-T1 |
CAT5401YI-10-T2 | Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ, TSSOP24, 4.4x7.8, 2000-REEL | onsemi | AD5204BCPZ10-REEL vs CAT5401YI-10-T2 |
AD5173BRM2.5-R2 | IC DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer | Analog Devices Inc | AD5204BCPZ10-REEL vs AD5173BRM2.5-R2 |
AD7376ARU100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14, TSSOP-14, Digital Potentiometer | Analog Devices Inc | AD5204BCPZ10-REEL vs AD7376ARU100 |
CAT5401JI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD5204BCPZ10-REEL vs CAT5401JI-00-TE13 |
WMS7204010S | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.150 INCH, SOIC-20 | Winbond Electronics Corp | AD5204BCPZ10-REEL vs WMS7204010S |
MCP4362-104E/ST | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | AD5204BCPZ10-REEL vs MCP4362-104E/ST |
AD8403ARUZ1-REEL | 4-Channel Digital Potentiometer | Analog Devices Inc | AD5204BCPZ10-REEL vs AD8403ARUZ1-REEL |
CAT5251WI-00-T1 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 1000-REEL | onsemi | AD5204BCPZ10-REEL vs CAT5251WI-00-T1 |
CAT5251WI00 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 31-TUBE | onsemi | AD5204BCPZ10-REEL vs CAT5251WI00 |