Converters
AD5204BRU100
Description: IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer

Overview of AD5204BRU100 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD5204BRU100 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD5204 - 4-Channel Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 35
  • 1 $2.8300
  • 25 $2.7800
  • 100 $2.6600
  • 500 $2.5500
  • 1,000 $2.4100
$2.4100 / $2.8300 Buy Now

CAD Models for AD5204BRU100 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD5204BRU100 by Analog Devices Inc

AD5204BRU100
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MO-153AD, TSSOP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
Bandwidth-Nom
0.069 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-2.5 V
Number of Functions
4
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
2.7 V
Resistor Terminal Voltage-Min
-2.3 V
Seated Height-Max
1.2 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
700 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
4.4 mm
Want to compare parts?
  1. AD5204BRU100
    Analog Devices Inc
    IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer
    VS

Alternate Parts for AD5204BRU100

This table gives cross-reference parts and alternative options found for AD5204BRU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5204BRU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5204BRU100-REEL IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer Analog Devices Inc AD5204BRU100 vs AD5204BRU100-REEL
AD5204BRUZ100 4-Channel Digital Potentiometer Analog Devices Inc AD5204BRU100 vs AD5204BRUZ100
AD5204BRU100-REEL7 IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer Analog Devices Inc AD5204BRU100 vs AD5204BRU100-REEL7
AD5204BRUZ100-REEL7 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24 Analog Devices Inc AD5204BRU100 vs AD5204BRUZ100-REEL7
Part Number Description Manufacturer Compare
CAT5401WI-25-T1 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL onsemi AD5204BRU100 vs CAT5401WI-25-T1
CAT5401YI-10-T2 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ, TSSOP24, 4.4x7.8, 2000-REEL onsemi AD5204BRU100 vs CAT5401YI-10-T2
AD5173BRM2.5-R2 IC DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5204BRU100 vs AD5173BRM2.5-R2
AD7376ARU100 IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14, TSSOP-14, Digital Potentiometer Analog Devices Inc AD5204BRU100 vs AD7376ARU100
CAT5401JI-00-TE13 QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi AD5204BRU100 vs CAT5401JI-00-TE13
WMS7204010S Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.150 INCH, SOIC-20 Winbond Electronics Corp AD5204BRU100 vs WMS7204010S
MCP4362-104E/ST QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc AD5204BRU100 vs MCP4362-104E/ST
AD8403ARUZ1-REEL 4-Channel Digital Potentiometer Analog Devices Inc AD5204BRU100 vs AD8403ARUZ1-REEL
CAT5251WI-00-T1 Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 1000-REEL onsemi AD5204BRU100 vs CAT5251WI-00-T1
CAT5251WI00 Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 31-TUBE onsemi AD5204BRU100 vs CAT5251WI00

Related Parts for AD5204BRU100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5204BRU100 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5204BRU100 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5204BRU100 would you like to use for your alert(s)?
  • Please alert me when AD5204BRU100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5204BRU100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5204BRU100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5204BRU100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5204BRU100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5204BRU100 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: