Part Details for AD5207BRUZ50-RL7 by Analog Devices Inc
Overview of AD5207BRUZ50-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for AD5207BRUZ50-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6282
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5207BRUZ50-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 971 |
|
$2.4500 / $3.9200 | Buy Now |
DISTI #
AD5207BRUZ50-RL7CT-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-AD5207BRUZ50-R7
|
Mouser Electronics | Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL RoHS: Compliant | 204 |
|
$1.8900 / $3.7700 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT POTENTIOMETER TAPE Min Qty: 1 Package Multiple: 1000 | 527 |
|
$1.8229 / $3.7700 | Buy Now |
|
Rochester Electronics | AD5207 - 2-Channel, 256-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for AD5207BRUZ50-RL7
AD5207BRUZ50-RL7 CAD Models
AD5207BRUZ50-RL7 Part Data Attributes
|
AD5207BRUZ50-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5207BRUZ50-RL7
Analog Devices Inc
Dual, 256 Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 1.10 MM HEIGHT, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-2.2V TO +/-2.7V DUAL SUPPLY | |
Bandwidth-Nom | 0.125 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 500 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5207BRUZ50-RL7
This table gives cross-reference parts and alternative options found for AD5207BRUZ50-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5207BRUZ50-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5207BRUZ50-REEL7 | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM HEIGHT, TSSOP-14 | Analog Devices Inc | AD5207BRUZ50-RL7 vs AD5207BRUZ50-REEL7 |
AD5207BRU50-REEL7 | Dual, 256 Position, Digital Potentiometer | Analog Devices Inc | AD5207BRUZ50-RL7 vs AD5207BRU50-REEL7 |