-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5259BCPZ50-R7 | Analog Devices | 8-Bit I2C EEMEM DigiPOT - LFCS | |
AD5259BCPZ5-R7 | Analog Devices | 8-Bit I2C EEMEM DigiPOT - LFCS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6329
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5259BCPZ5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1164 |
|
$1.7100 / $3.2300 | Buy Now |
DISTI #
AD5259BCPZ5-R7CT-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3895 In Stock |
|
$1.5285 / $4.5400 | Buy Now |
DISTI #
584-AD5259BCPZ5-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP RoHS: Compliant | 4360 |
|
$1.5200 / $3.4100 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT - LFCS Min Qty: 1 Package Multiple: 1500 | 2279 |
|
$1.1400 / $4.5400 | Buy Now |
|
Rochester Electronics | AD5259 - Non-Volatile, I2C-Compatible 256-Position, Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$1.5000 / $1.7600 | Buy Now |
DISTI #
C1S103100731316
|
Chip1Stop | Digital Potentiometer 256POS 5KOhm Single 10-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes | 131 |
|
$1.5520 / $2.3110 | Buy Now |
|
LCSC | 30% I2C 5k 2.7V5.5V LFCSP-10(3x3) Digital Potentiometers ROHS | 10 |
|
$2.0360 / $2.1526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5259BCPZ5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5259BCPZ5-R7
Analog Devices Inc
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 5000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5259BCPZ5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5259BCPZ5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5259BCPZ50-R7 | Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer | Analog Devices Inc | AD5259BCPZ5-R7 vs AD5259BCPZ50-R7 |