-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6330
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5259BRMZ100-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$2.0900 / $3.5600 | Buy Now |
DISTI #
AD5259BRMZ100-R7CT-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7834 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
584-AD5259BRMZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 5224 |
|
$1.5200 / $3.1200 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 1000 | 3567 |
|
$1.5643 / $3.2400 | Buy Now |
|
Quest Components | 48 |
|
$1.6050 / $3.2100 | Buy Now | |
|
Quest Components | 5600 |
|
$2.0892 / $4.1784 | Buy Now | |
|
Ameya Holding Limited | IC POT DGTL 100K 256POS 10MSOP | 3567 |
|
RFQ | |
|
Chips Pulse Industry Limited | MSOP-10 Digital Potentiometer ICs RoHS Purchase Online, Ship Immediately | 33 |
|
$1.3706 / $1.8165 | Buy Now |
DISTI #
4028496
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 885 |
|
$1.6366 / $3.2732 | Buy Now |
DISTI #
4028496RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 885 |
|
$1.6366 / $2.5099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5259BRMZ100-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5259BRMZ100-R7
Analog Devices Inc
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, 1.10 MM HEIGHT, LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.08 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |