-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5259BRMZ100-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1545 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
584-AD5259BRMZ100
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 4425 |
|
$1.5600 / $2.7200 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 50 | 309 |
|
$1.5643 / $3.2400 | Buy Now |
|
Quest Components | 37 |
|
$2.0196 / $3.6720 | Buy Now | |
|
ComSIT USA | NONVOLATILE, I2C-COMPATIBLE 256-POSITION, DIGITAL POTENTIOMETER Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10 RoHS: Compliant | Europe - 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5259BRMZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5259BRMZ100
Analog Devices Inc
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, 1.10 MM HEIGHT, LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.08 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5259BRMZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5259BRMZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5259BRMZ100-R7 | Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer | Analog Devices Inc | AD5259BRMZ100 vs AD5259BRMZ100-R7 |