-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Software Programmable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9201
|
Newark | Gain Amplifier, 4Mhz, 0.5Db, Dip, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:4Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD526BDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$48.0200 | Buy Now |
DISTI #
AD526BDZ-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$56.9254 / $66.4800 | Buy Now |
DISTI #
584-AD526BDZ
|
Mouser Electronics | Special Purpose Amplifiers SOFTWARE PROG. GAIN AMP RoHS: Compliant | 7 |
|
$55.4700 / $66.4700 | Buy Now |
|
Analog Devices Inc | SOFTWARE PROG. GAIN AMP Min Qty: 1 Package Multiple: 23 | 28 |
|
$40.5900 / $66.4800 | Buy Now |
DISTI #
4021860
|
element14 Asia-Pacific | GAIN AMPLIFIER, 4MHZ, 0.5DB, DIP RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$58.2937 / $69.8540 | Buy Now |
DISTI #
4021860
|
Farnell | GAIN AMPLIFIER, 4MHZ, 0.5DB, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$55.6689 / $66.1327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD526BDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD526BDZ
Analog Devices Inc
Software Programmable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bandwidth (3dB)-Nom | 4 MHz | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.553 mm | |
Slew Rate-Nom | 24 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 16 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 16 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD526BDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD526BDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD526CDZ | Software Programmable Gain Amplifier | Analog Devices Inc | AD526BDZ vs AD526CDZ |
5962-9089401MEX | IC INSTRUMENTATION AMPLIFIER, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD526BDZ vs 5962-9089401MEX |
AD526SD | Software Programmable Gain Amplifier | Analog Devices Inc | AD526BDZ vs AD526SD |