Filter Your Search
1 - 2 of 2 results
|
AD526BDZ
Analog Devices Inc
|
$46.1975 | No | Yes | Not Recommended | 500 µV | 4 MHz | 24 V/us | 150 pA | 14 mA | 16 | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | -16.5 V | 0.001 % | 16.5 V | INDUSTRIAL | 16 | 1 | R-GDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 3.553 mm | 7.62 mm | 20.32 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | 16 | D-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD526BDZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 µV | 4 MHz | 24 V/us | 150 pA | 16 | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | -16.5 V | 0.001 % | 16.5 V | INDUSTRIAL | 16 | 1 | R-GDIP-T16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.553 mm | 7.62 mm | 20.32 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |