Converters
AD5280BRU50
Analog Devices Inc
Description: IC 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer

Overview of AD5280BRU50 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for AD5280BRU50 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD5280BRU50 by Analog Devices Inc

AD5280BRU50
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MO-153AB-1, TSSOP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE FROM A SINGLE +5V TO +15V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY
Bandwidth-Nom
0.15 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Negative Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
30 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
4.4 mm
Want to compare parts?
  1. AD5280BRU50
    Analog Devices Inc
    IC 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer
    VS

Alternate Parts for AD5280BRU50

This table gives cross-reference parts and alternative options found for AD5280BRU50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5280BRU50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5280BRUZ50 Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer Analog Devices Inc AD5280BRU50 vs AD5280BRUZ50
AD5280BRU50-REEL7 IC 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer Analog Devices Inc AD5280BRU50 vs AD5280BRU50-REEL7
AD5280BRUZ50-REEL7 Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer Analog Devices Inc AD5280BRU50 vs AD5280BRUZ50-REEL7
Part Number Description Manufacturer Compare
AD5280BRUZ50 Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer Analog Devices Inc AD5280BRU50 vs AD5280BRUZ50
AD5280BRUZ50-REEL7 Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer Analog Devices Inc AD5280BRU50 vs AD5280BRUZ50-REEL7
AD5280BRU50-REEL7 IC 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer Analog Devices Inc AD5280BRU50 vs AD5280BRU50-REEL7

Related Parts for AD5280BRU50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5280BRU50 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5280BRU50 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5280BRU50 would you like to use for your alert(s)?
  • Please alert me when AD5280BRU50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5280BRU50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5280BRU50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5280BRU50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5280BRU50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5280BRU50 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: