-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6380
|
Newark | Digital Potentiometer, Single, Tssop, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:9V, Supply Voltage Max:33V, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD5293BRUZ-100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 560 |
|
$4.7300 / $7.7700 | Buy Now |
DISTI #
AD5293BRUZ-100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2227 In Stock |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
584-AD5293BRUZ100R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer RoHS: Compliant | 18774 |
|
$4.5500 / $6.9700 | Buy Now |
|
Analog Devices Inc | 1024 tap, 1 digiPOT with SPI i Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$4.5298 / $8.2900 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 1024POS 100K 14TSSOP | 2000 |
|
RFQ | |
DISTI #
4028692
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 560 |
|
$4.7901 / $8.6250 | Buy Now |
DISTI #
4028692RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 560 |
|
$4.7901 / $7.7655 | Buy Now |
DISTI #
4028692RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 560 |
|
$4.5786 / $6.8490 | Buy Now |
DISTI #
4028692
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 560 |
|
$4.5786 / $7.5013 | Buy Now |
|
Win Source Electronics | IC DGTL POT 100KOHM 14TSSOP | 28296 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5293BRUZ-100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5293BRUZ-100-RL7
Analog Devices Inc
Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.105 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 16.5 V | |
Resistor Terminal Voltage-Min | -9 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5293BRUZ-100-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5293BRUZ-100-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5293BRUZ-100 | Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer | Analog Devices Inc | AD5293BRUZ-100-RL7 vs AD5293BRUZ-100 |