Part Details for AD532KH by Analog Devices Inc
Overview of AD532KH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD532KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG MULTIPLIER, 10 Pin, Metal, CAN | 3 |
|
$26.5883 | Buy Now |
|
Rochester Electronics | AD532 - Internally Trimmed Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5779 |
|
$70.6800 / $83.1600 | Buy Now |
Part Details for AD532KH
AD532KH CAD Models
AD532KH Part Data Attributes
|
AD532KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD532KH
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD532KH
This table gives cross-reference parts and alternative options found for AD532KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD532KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/13903BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Linfinity Microelectronics | AD532KH vs M38510/13903BIX |
AD532SH | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532KH vs AD532SH |
AD532KHZ | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532KH vs AD532KHZ |
AD532SH/883 | IC ANALOG MULTIPLIER OR DIVIDER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD532KH vs AD532SH/883 |
AD532JHZ | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532KH vs AD532JHZ |