Part Details for AD534SH/883B by Analog Devices Inc
Overview of AD534SH/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD534SH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD534SH/883B-ND
|
DigiKey | IC MULTIPLIER/DIVIDER TO-100-10 Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1508 In Stock |
|
$203.4300 | Buy Now |
DISTI #
AD534SH/883B-ND
|
DigiKey | IC MULTIPLIER/DIVIDER TO-100-10 Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 240 |
|
$194.8600 / $324.7800 | Buy Now |
|
Quest Components | 2 |
|
$244.4120 | Buy Now | |
|
Rochester Electronics | AD534 - Internally Trimmed Precision Multiplier RoHS: Not Compliant Status: Active Min Qty: 1 | 1508 |
|
$174.5800 / $205.3900 | Buy Now |
DISTI #
AD534SH/883B
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | Internally Trimmed Precision IC Multiplier | IC MULTIPLIER/DIVIDER TO-100-10 | 9000 |
|
RFQ |
Part Details for AD534SH/883B
AD534SH/883B CAD Models
AD534SH/883B Part Data Attributes:
|
AD534SH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534SH/883B
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD534SH/883B
This table gives cross-reference parts and alternative options found for AD534SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY534SH2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534SH/883B vs MPY534SH2 |
MPY534LH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534SH/883B vs MPY534LH |
JM38510/13902BIA | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD534SH/883B vs JM38510/13902BIA |
MPY534JH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534SH/883B vs MPY534JH |
MPY534LH1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534SH/883B vs MPY534LH1 |
AD534TH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534SH/883B vs AD534TH/883B |
MPY534KH | Precision Analog Multiplier 10-TO-100 | Texas Instruments | AD534SH/883B vs MPY534KH |
AD534LHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534SH/883B vs AD534LHZ |
MPY534KH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534SH/883B vs MPY534KH3 |
MPY534JH3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534SH/883B vs MPY534JH3 |