Part Details for AD548AR-REEL by Analog Devices Inc
Overview of AD548AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Part Details for AD548AR-REEL
AD548AR-REEL CAD Models
AD548AR-REEL Part Data Attributes
|
AD548AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD548AR-REEL
Analog Devices Inc
IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 150000 | |
Width | 3.9 mm |
Alternate Parts for AD548AR-REEL
This table gives cross-reference parts and alternative options found for AD548AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD548AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD548KR-REEL | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548AR-REEL vs AD548KR-REEL |
AD548KR-REEL7 | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548AR-REEL vs AD548KR-REEL7 |
AD548KR | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548AR-REEL vs AD548KR |
AD548JR-REEL7 | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548AR-REEL vs AD548JR-REEL7 |
AD548JRZ | Precision, Low Power BiFET Op Amp | Analog Devices Inc | AD548AR-REEL vs AD548JRZ |
AD548AR | OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD548AR-REEL vs AD548AR |
AD548BR | IC OP-AMP, 800 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548AR-REEL vs AD548BR |
AD548JRZ-REEL | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD548AR-REEL vs AD548JRZ-REEL |