-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9244
|
Newark | Dac, 14Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5640CRMZ-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.6700 / $10.2400 | Buy Now |
DISTI #
505-AD5640CRMZ-2-ND
|
DigiKey | IC DAC 14BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1520 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-AD5640CRMZ-2
|
Mouser Electronics | Digital to Analog Converters - DAC Single 5V 14bit SPI DAC with reference RoHS: Compliant | 227 |
|
$5.5800 / $9.8500 | Buy Now |
|
Analog Devices Inc | Single 5V 14bit SPI DAC with r Min Qty: 1 Package Multiple: 50 | 354 |
|
$5.5903 / $9.8600 | Buy Now |
|
Quest Components | 160 |
|
$22.0848 / $27.6060 | Buy Now | |
|
Ameya Holding Limited | AD5640CRMZ-2 , 14 位-Bit DAC, 125ksps, SPI接口, 8针 MSOP封装 | 354 |
|
RFQ | |
DISTI #
4017471
|
element14 Asia-Pacific | DAC, 14BIT, MSOP-8, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$5.8565 / $10.3405 | Buy Now |
DISTI #
4017471
|
Farnell | DAC, 14BIT, MSOP-8, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$5.5072 / $9.7157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5640CRMZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5640CRMZ-2
Analog Devices Inc
Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5640CRMZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5640CRMZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5640CRM-3 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO8, MO-187-AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5640CRMZ-2 vs AD5640CRM-3 |