Part Details for AD590JF/883B by Rochester Electronics LLC
Overview of AD590JF/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590JF/883B
AD590JF/883B CAD Models
AD590JF/883B Part Data Attributes:
|
AD590JF/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD590JF/883B
Rochester Electronics LLC
ANALOG TEMP SENSOR-CURRENT, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 1.27 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 2.38 mm | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |