Part Details for AD590KF/883B by General Electric Solid State
Overview of AD590KF/883B by General Electric Solid State
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590KF/883B
AD590KF/883B CAD Models
AD590KF/883B Part Data Attributes
|
AD590KF/883B
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
AD590KF/883B
General Electric Solid State
Sensor/Transducer, 2 Pin, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |